Part Details for BACC63CT23D21PDH by SOURIAU-SUNBANK
Overview of BACC63CT23D21PDH by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT23D21PDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMBACC63CT23D21PDH
|
Interstate Connecting Components | Cad composite plug RFI size 23 keyed D | 0 |
|
Buy Now | |
DISTI #
BACC63CT23D21PDH
|
FDH Electronics | Connector Min Qty: 1 | 62 |
|
$59.8540 / $79.4430 | Buy Now RFQ |
Part Details for BACC63CT23D21PDH
BACC63CT23D21PDH CAD Models
BACC63CT23D21PDH Part Data Attributes:
|
BACC63CT23D21PDH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT23D21PDH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 62 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 |