Part Details for BACC63CT25-4PNH by SOURIAU-SUNBANK
Overview of BACC63CT25-4PNH by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT25-4PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CT25-4PNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
90 In Stock |
|
$77.8360 / $121.0800 | Buy Now |
DISTI #
SOMBACC63CT25-4PNH
|
Heilind Electronics | Americas - 27 in Stock |
|
$53.2884 / $67.4986 | Buy Now | |
DISTI #
SOMBACC63CT25-4PNH
|
Interstate Connecting Components | 83 |
|
$55.4783 / $67.4986 | Buy Now |