Part Details for BACC63CT25-4SEH by SOURIAU-SUNBANK
Overview of BACC63CT25-4SEH by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73244SEHF/PROTO | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Dual Rail-to-Rail Input-Output, Low-power Operational Amplifier | |
ISL73024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors | |
ISL70024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor |
Price & Stock for BACC63CT25-4SEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CT25-4SEH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$77.6185 / $120.7400 | Buy Now |