Part Details for BACC63CT25-8PNH by Amphenol Aerospace
Overview of BACC63CT25-8PNH by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PNH280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatible | |
HM2P08PNH2R4GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P08PNH3W5GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for BACC63CT25-8PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOBACC63CT25-8PNH
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOBACC63CT25-8PNH
|
Interstate Connecting Components | 0 |
|
Buy Now |