There are no models available for this part yet.
Overview of BACC63CT25-8PNH by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PNH280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatible | |
HM2P08PNH2R4GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P08PNH3W5GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for BACC63CT25-8PNH by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK5216
|
Newark | Bacc 8C 8#8 Twin Pin Plug |Souriau-Sunbank/eaton BACC63CT25-8PNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$118.2100 / $123.3500 | Buy Now | |
DISTI #
5664-BACC63CT25-8PNH-ND
|
DigiKey | BACC 8C 8#8 TWIN PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$112.6400 / $148.9800 | Buy Now | |
DISTI #
2899-BACC63CT25-8PNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
79 In Stock |
|
$109.3300 / $170.0900 | Buy Now | |
DISTI #
SOUBACC63CT25-8PNH-ND
|
DigiKey | BACC 8C 8#8 TWIN PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$87.0800 / $145.1400 | Buy Now | |
DISTI #
649-BACC63CT25-8PNH
|
Mouser Electronics | Circular MIL Spec Connector 8P Sz 25 Straight Plug Pin | 0 |
|
$98.7900 / $110.8200 | Order Now | |
DISTI #
SOMBACC63CT25-8PNH
|
Heilind Electronics | Americas - 13 in Stock |
|
$77.1638 / $98.5983 | Buy Now | ||
DISTI #
BACC63CT25-8PNH
|
TTI | Circular MIL Spec Connector 8P Sz 25 Straight Plug Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 258 In Stock |
|
$94.6700 / $120.9400 | Buy Now | |
DISTI #
SOMBACC63CT25-8PNH
|
Interstate Connecting Components | 40 |
|
$77.1638 / $98.5983 | Buy Now | ||
DISTI #
BACC63CT25-8PNH
|
PEI Genesis | BACC 8C 8#8 TWIN PIN PLUG Min Qty: 1 | 124 |
|
$74.3700 / $123.9400 | Buy Now |