Part Details for BACC63CT25D37SNH by SOURIAU-SUNBANK
Overview of BACC63CT25D37SNH by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT25D37SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5250
|
Newark | Bacc 37C 37#16 Skt Plug |Souriau-Sunbank/eaton BACC63CT25D37SNH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$135.2000 / $174.5300 | Buy Now |
DISTI #
1792-207293-ND
|
DigiKey | BACC 37C 37#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$73.8400 / $123.0600 | Buy Now |
DISTI #
SOMBACC63CT25D37SNH
|
Heilind Electronics | Cad composite plug RFI size 25 keyed N | Americas - 19 in Stock |
|
$65.5187 / $83.7185 | Buy Now |
DISTI #
SOMBACC63CT25D37SNH
|
Interstate Connecting Components | Cad composite plug RFI size 25 keyed N | 57 |
|
$65.5187 / $83.7185 | Buy Now |
Part Details for BACC63CT25D37SNH
BACC63CT25D37SNH CAD Models
BACC63CT25D37SNH Part Data Attributes
|
BACC63CT25D37SNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT25D37SNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 25-37 |