There are no models available for this part yet.
Overview of BACC63CT25D8SNH by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BACC63CT25D8SNH by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK5282
|
Newark | Bacc 8C 8#8 Twin Skt Plug |Souriau-Sunbank/eaton BACC63CT25D8SNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$137.3200 / $143.2900 | Buy Now | |
DISTI #
5664-BACC63CT25D8SNH-ND
|
DigiKey | BACC 8C 8#8 TWIN SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$132.9500 / $175.8400 | Buy Now | |
DISTI #
1792-207421-ND
|
DigiKey | BACC 8C 8#8 TWIN SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$101.0400 / $168.4000 | Buy Now | |
DISTI #
649-BACC63CT25D8SNH
|
Mouser Electronics | Circular MIL Spec Connector BACC 8C 8#8 TWIN SKT PLUG | 0 |
|
$115.1600 / $166.5900 | Order Now | |
DISTI #
SOMBACC63CT25D8SNH
|
Interstate Connecting Components | Cad composite plug RFI size 25 keyed N | 0 |
|
$71.7314 / $91.6569 | Buy Now | |
DISTI #
BACC63CT25D8SNH
|
PEI Genesis | BACC 8C 8#8 TWIN SKT PLUG | 0 |
|
Buy Now |