Part Details for BACC63CT25D90PNH by SOURIAU-SUNBANK
Overview of BACC63CT25D90PNH by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT25D90PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-BACC63CT25D90PNH
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$91.3800 / $107.1600 | Order Now |
DISTI #
SOMBACC63CT25D90PNH
|
Heilind Electronics | COMPOSITE PLUG CAD PLATED UNGR | Americas - 21 in Stock |
|
$62.8110 / $80.2585 | Buy Now |
DISTI #
SOMBACC63CT25D90PNH
|
Interstate Connecting Components | COMPOSITE PLUG CAD PLATED UNGR | 64 |
|
$62.8110 / $80.2585 | Buy Now |
Part Details for BACC63CT25D90PNH
BACC63CT25D90PNH CAD Models
BACC63CT25D90PNH Part Data Attributes
|
BACC63CT25D90PNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT25D90PNH
SOURIAU-SUNBANK
MIL Series Connector, 42 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |