Part Details for BACC63CT9-98SN by SOURIAU-SUNBANK
Overview of BACC63CT9-98SN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT9-98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5288
|
Newark | Bacc 3C 6#20 Skt Plug |Souriau-Sunbank/eaton BACC63CT9-98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1000 / $116.5800 | Buy Now |
DISTI #
2899-BACC63CT9-98SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$43.3260 / $67.3800 | Buy Now |
DISTI #
649-BACC63CT9-98SN
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 9 Straight Plug Socket | 5 |
|
$114.2000 / $133.8800 | Buy Now |
DISTI #
SOMBACC63CT9-98SN
|
Heilind Electronics | Americas - 74 in Stock |
|
Buy Now | ||
DISTI #
BACC63CT9-98SN
|
TTI | Circular MIL Spec Connector 3P Sz 9 Straight Plug Socket Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.3300 / $48.1700 | Buy Now |
DISTI #
SOMBACC63CT9-98SN
|
Interstate Connecting Components | 223 |
|
Buy Now | ||
DISTI #
BACC63CT9-98SN
|
PEI Genesis | BACC 3C 6#20 SKT PLUG Min Qty: 1 | 7 |
|
$77.4700 | Buy Now |