Part Details for BACC63CU11-35SN by SOURIAU-SUNBANK
Overview of BACC63CU11-35SN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CU11-35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5311
|
Newark | Bacc 13C 13#22D Skt Recp |Souriau-Sunbank/eaton BACC63CU11-35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7800 / $124.6000 | Buy Now |
DISTI #
2899-BACC63CU11-35SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
44 In Stock |
|
$31.4900 / $48.9900 | Buy Now |
DISTI #
BACC63CU11-35SN
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.5800 / $32.2100 | Buy Now |
DISTI #
SOMBACC63CU11-35SN
|
Interstate Connecting Components | COMPOSITE SQ FLANGE RECEPT SOCKET | 0 |
|
Buy Now |
Part Details for BACC63CU11-35SN
BACC63CU11-35SN CAD Models
BACC63CU11-35SN Part Data Attributes:
|
BACC63CU11-35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU11-35SN
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |