Part Details for BACC63CU13-8PN by SOURIAU-SUNBANK
Overview of BACC63CU13-8PN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CU13-8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5390
|
Newark | Bacc 8C 8#20 Pin Recp |Souriau-Sunbank/eaton BACC63CU13-8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$60.2800 / $62.9000 | Buy Now |
DISTI #
BACC63CU13-8PN-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$44.3500 / $73.9200 | Buy Now |
DISTI #
2899-BACC63CU13-8PN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$57.7995 / $89.9100 | Buy Now |
DISTI #
649-BACC63CU13-8PN
|
Mouser Electronics | Circular MIL Spec Connector 8P Size 13 Flange Mnt Recpt Pin RoHS: Compliant | 0 |
|
$36.6600 / $69.4200 | Order Now |
DISTI #
BACC63CU13-8PN
|
TTI | Circular MIL Spec Connector 8P Size 13 Flange Mnt Recpt Pin Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.2900 | Buy Now |
DISTI #
SOMBACC63CU13-8PN
|
Interstate Connecting Components | 0 |
|
$37.4116 / $47.8038 | Buy Now |