Part Details for BACC63CU13-98PNH by SOURIAU-SUNBANK
Overview of BACC63CU13-98PNH by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CU13-98PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CU13-98PNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$27.6200 / $42.9600 | Buy Now |
DISTI #
649-BACC63CU13-98PNH
|
Mouser Electronics | Standard Circular Connector BACC 10C 10#20 PIN RECP RoHS: Compliant | 0 |
|
$70.7000 | Order Now |
DISTI #
BACC63CU13-98PNH
|
TTI | Standard Circular Connector BACC 10C 10#20 PIN RECP Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.0000 / $29.4200 | Buy Now |
Part Details for BACC63CU13-98PNH
BACC63CU13-98PNH CAD Models
BACC63CU13-98PNH Part Data Attributes
|
BACC63CU13-98PNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU13-98PNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 13-98 |