There are no models available for this part yet.
Overview of BACC63CU19D11PA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BACC63CU19D11PA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-BACC63CU19D11PA
|
Mouser Electronics | Circular MIL Spec Connector BACC 11C 11#16 PIN RECP | 0 |
|
$70.8200 / $97.1700 | Order Now | |
DISTI #
BACC63CU19D11PA
|
PEI Genesis | BACC 11C 11#16 PIN RECP Min Qty: 1 | 3 |
|
$98.8600 | Buy Now |
CAD Models for BACC63CU19D11PA by SOURIAU-SUNBANK
Part Data Attributes for BACC63CU19D11PA by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
11
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
135
|
Other Description
|
COMPOSITE SQUARE FLANGE RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|
Unique Insert Number
|
19-11
|