Part Details for BACC63CU21-11SN by SOURIAU-SUNBANK
Overview of BACC63CU21-11SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-52RJ11SNNE-015 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-015 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 15ft | |
MP-52RJ11SNNE-005 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-005 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 5ft |
Price & Stock for BACC63CU21-11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5604
|
Newark | Bacc 11C 11#12 Skt Recp |Souriau-Sunbank/eaton BACC63CU21-11SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$165.6400 / $200.9700 | Buy Now |
DISTI #
2899-BACC63CU21-11SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
364 In Stock |
|
$74.3995 / $115.7400 | Buy Now |
DISTI #
1792-208822-ND
|
DigiKey | BACC 11C 11#12 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$93.4300 / $155.7200 | Buy Now |
DISTI #
BACC63CU21-11SN
|
TTI | Circular MIL Spec Connector BACC 11C 11#12 SKT RECP Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.1800 / $108.9500 | Buy Now |
DISTI #
BACC63CU21-11SN
|
PEI Genesis | BACC 11C 11#12 SKT RECP Min Qty: 1 | 74 |
|
$104.0800 / $152.1200 | Buy Now |
Part Details for BACC63CU21-11SN
BACC63CU21-11SN CAD Models
BACC63CU21-11SN Part Data Attributes
|
BACC63CU21-11SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU21-11SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 21-11 |