Part Details for BACC63DB13-35SNH by SOURIAU-SUNBANK
Overview of BACC63DB13-35SNH by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DB13-35SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5758
|
Newark | Bacc 22C 22#22D Skt Plug |Souriau-Sunbank/eaton BACC63DB13-35SNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$129.6500 / $135.2900 | Buy Now |
DISTI #
1792-210044-ND
|
DigiKey | BACC 22C 22#22D SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$95.6000 / $159.3300 | Buy Now |
DISTI #
5664-BACC63DB13-35SNH-ND
|
DigiKey | BACC 22C 22#22D SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$150.3300 / $198.8200 | Buy Now |
DISTI #
2899-BACC63DB13-35SNH-ND
|
DigiKey | SOURIAU_CONNECTOR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SOMBACC63DB13-35SNH
|
Interstate Connecting Components | 0 |
|
$115.2436 / $147.2556 | Buy Now | |
DISTI #
BACC63DB13-35SNH
|
PEI Genesis | BACC 22C 22#22D SKT PLUG Min Qty: 1 | 129 |
|
$94.8800 / $158.1400 | Buy Now |
Part Details for BACC63DB13-35SNH
BACC63DB13-35SNH CAD Models
BACC63DB13-35SNH Part Data Attributes
|
BACC63DB13-35SNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63DB13-35SNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |