Part Details for BACC63DB23-35PB by Amphenol Aerospace
Overview of BACC63DB23-35PB by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for BACC63DB23-35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6888
|
Newark | Plug |Amphenol Aerospace BACC63DB23-35PB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$451.7200 / $499.4400 | Buy Now |
DISTI #
1178-BACC63DB23-35PB-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$477.0640 | Buy Now |
DISTI #
72926014
|
RS | Connector, Stainless Steel Plug | Amphenol Aerospace BACC63DB23-35PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$373.3000 / $447.9600 | RFQ |