Part Details for BACC63DB9-98SNH by SOURIAU-SUNBANK
Overview of BACC63DB9-98SNH by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DB9-98SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5800
|
Newark | Bacc 3C 6#20 Skt Plug |Souriau-Sunbank/eaton BACC63DB9-98SNH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$155.2100 / $172.4500 | Buy Now |
DISTI #
1792-211096-ND
|
DigiKey | BACC 3C 3#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$91.2000 / $152.0000 | Buy Now |
DISTI #
BACC63DB9-98SNH
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 |
Americas - 1898 In Stock |
|
$75.4200 / $96.2000 | Buy Now |