Part Details for BACC63DC11-98PN by SOURIAU-SUNBANK
Overview of BACC63DC11-98PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DC11-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63DC11-98PN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$76.5455 / $96.3400 | Buy Now |
DISTI #
649-BACC63DC11-98PN
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 11 Flange Mnt Recpt Pin | 0 |
|
$121.8800 | Order Now |
DISTI #
SOMBACC63DC11-98PN
|
Heilind Electronics | SS SQ FLANGE RECEPT PASSIVATED | Americas - 10 in Stock |
|
$62.6430 / $80.0439 | Buy Now |
DISTI #
BACC63DC11-98PN
|
TTI | Circular MIL Spec Connector 6P Size 11 Flange Mnt Recpt Pin Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.8800 / $90.4800 | Buy Now |
DISTI #
SOMBACC63DC11-98PN
|
Interstate Connecting Components | SS SQ FLANGE RECEPT PASSIVATED | 31 |
|
$62.6430 / $80.0439 | Buy Now |
Part Details for BACC63DC11-98PN
BACC63DC11-98PN CAD Models
BACC63DC11-98PN Part Data Attributes
|
BACC63DC11-98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63DC11-98PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-98 |