Part Details for BACC63DC15-19SN by SOURIAU-SUNBANK
Overview of BACC63DC15-19SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DC15-19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5811
|
Newark | Bacc 19C 19#20 Skt Recp |Souriau-Sunbank/eaton BACC63DC15-19SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.8700 / $184.5600 | Buy Now |
DISTI #
2899-BACC63DC15-19SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
113 In Stock |
|
$94.9620 / $119.5200 | Buy Now |
DISTI #
649-BACC63DC15-19SN
|
Mouser Electronics | Circular MIL Spec Connector BACC 19C 19#20 SKT RECP RoHS: Compliant | 0 |
|
$103.1900 | Order Now |
DISTI #
BACC63DC15-19SN
|
TTI | Circular MIL Spec Connector BACC 19C 19#20 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 146 In Stock |
|
$66.6100 / $86.6600 | Buy Now |
DISTI #
SOMBACC63DC15-19SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for BACC63DC15-19SN
BACC63DC15-19SN CAD Models
BACC63DC15-19SN Part Data Attributes
|
BACC63DC15-19SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63DC15-19SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 |