Part Details for BACC63DC25-37SN by Amphenol Aerospace
Overview of BACC63DC25-37SN by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Socket, Solder bucket | |
FCE17C37SN280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 47000pF | |
FCE17C37SN4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF |
Price & Stock for BACC63DC25-37SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ5510
|
Newark | Recept |Amphenol Aerospace BACC63DC25-37SN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.0800 / $446.7600 | Buy Now |
DISTI #
1178-BACC63DC25-37SN-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$431.0940 | Buy Now |