Part Details for BAE001 by Brother International
Overview of BAE001 by Brother International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAE001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70960128
|
RS | Li-Ion Rechargeable Battery Pack, Voltage 7.2 V, 13 Wh, Capacity 1900 mAh | Brother International BAE001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$37.9900 | Buy Now |
|
NAC | RECHARGEABLE LI-ION BATTERY PACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$35.3700 | Buy Now |
|
Neutron USA | Brother BA-E001 Handheld Device Battery | 0 |
|
$40.1000 | Buy Now |