Part Details for BAE00NH by Balluff Inc
Overview of BAE00NH by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BAE00NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2608-BAE00NH-ND
|
DigiKey | SENSOR AMPLIFIER DIN RAIL Min Qty: 1 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$309.7400 | Buy Now |
Part Details for BAE00NH
BAE00NH CAD Models
BAE00NH Part Data Attributes
|
BAE00NH
Balluff Inc
Buy Now
Datasheet
|
Compare Parts:
BAE00NH
Balluff Inc
Linear Position Sensor, 0-10V, Rectangular,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BALLUFF INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION | |
Housing | ABS | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Output Voltage-Max | 10 V | |
Package Shape/Style | RECTANGULAR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Terminal Finish | GOLD | |
Termination Type | CABLE |