Part Details for BAF-1-1/2 by Coiltronics
Overview of BAF-1-1/2 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAF-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Fast Acting 1.5A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL RoHS: Compliant |
17 In Stock |
|
$17.7200 / $21.4000 | Buy Now |
|
Master Electronics | Fuse Midget Fast Acting 1.5A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL RoHS: Compliant |
17 In Stock |
|
$17.7200 / $21.4000 | Buy Now |