Part Details for BAF-12 by Eaton Bussmann
Overview of BAF-12 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for BAF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1839
|
Newark | Fuse 13/32X1-1/2 In 250Vac 750A, 12A Midget |Eaton Bussmann BAF-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $17.5700 | Buy Now |
DISTI #
BAF-12-ND
|
DigiKey | BUSS MIDGET FUSE Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7300 | Buy Now |
DISTI #
70150812
|
RS | Fuse, Cylinder, Fast Acting, 12 A, 5AG, 0.41x1.5 in, Fiber, Cartridge, 250 VAC | Bussmann by Eaton BAF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$14.7500 / $18.4400 | Buy Now |
DISTI #
000000000000557598
|
Sager | Industrial & Electrical Fuses 250VAC 750A 12A Midget Min Qty: 10 | 0 |
|
$10.9300 / $12.4900 | Buy Now |
Part Details for BAF-12
BAF-12 CAD Models
BAF-12 Part Data Attributes
|
BAF-12
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BAF-12
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 12A, 250VAC, 12VDC, 750A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 12 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 750 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 12 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |