Part Details for BAF3-2RN2-LHPG by Honeywell Sensing and Control
Overview of BAF3-2RN2-LHPG by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAF3-2RN2-LHPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BAF3-2RN2-LHPG-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$266.6800 | Buy Now |
DISTI #
BAF3-2RN2-LHPG-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$247.0960 | Buy Now |
DISTI #
785-BAF3-2RN2-LHPG
|
Mouser Electronics | Basic / Snap Action Switches Enclosed BasicSwitch RoHS: Compliant | 0 |
|
$233.1800 / $247.0900 | Order Now |
DISTI #
65702953
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$250.0700 | Buy Now |