-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAL74E6327HTSA1CT-ND
|
DigiKey | DIODE GEN PURP 50V 250MA SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0330 / $0.0423 | Buy Now |
DISTI #
BAL74E6327HTSA1
|
Avnet Americas | Diode Switching 50V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAL74E6327HTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0402 | Buy Now |
DISTI #
726-BAL74E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Switch Diode 250mA RoHS: Compliant | 41035 |
|
$0.0330 / $0.3200 | Buy Now |
|
Future Electronics | BAL74 Series 50 V 250 mA Surface Mount Silicon Switching Diode - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0324 / $0.0366 | Buy Now |
|
Future Electronics | BAL74 Series 50 V 250 mA Surface Mount Silicon Switching Diode - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0324 / $0.0366 | Buy Now |
|
Rochester Electronics | AF DIODES RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9958 |
|
$0.0311 / $0.0366 | Buy Now |
DISTI #
BAL74E6327HTSA1
|
Avnet Americas | Diode Switching 50V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAL74E6327HTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0402 | Buy Now |
DISTI #
BAL74E6327HTSA1
|
Avnet Americas | Diode Switching 50V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAL74E6327HTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0402 | Buy Now |
DISTI #
SP000014992
|
EBV Elektronik | Switching Diode 50V 250mA 3-Pin SOT-23 T/R (Alt: SP000014992) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0875 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAL74E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAL74E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAL74E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL74E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4150_R2_00001 | Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAL74E6327HTSA1 vs MMBD4150_R2_00001 |
MMBD4150 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAL74E6327HTSA1 vs MMBD4150 |