Part Details for BAL99 by Comchip Technology Corporation Ltd
Overview of BAL99 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for BAL99
BAL99 CAD Models
BAL99 Part Data Attributes:
|
BAL99
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAL99
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.215A, 70V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for BAL99
This table gives cross-reference parts and alternative options found for BAL99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR99 | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAL99 vs BAR99 |
BAL99TC | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon | Zetex / Diodes Inc | BAL99 vs BAL99TC |
BAL99 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAL99 vs BAL99 |
BAL99212 | 0.215A, 70V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAL99 vs BAL99212 |
BAL99 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAL99 vs BAL99 |
BAL99LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAL99 vs BAL99LT3 |
BAL99-G3-18 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAL99 vs BAL99-G3-18 |
BAL99L | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAL99 vs BAL99L |
BAL99-TP-HF | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAL99 vs BAL99-TP-HF |
BAL99 | Rectifier Diode, 1 Element, 0.15A, Silicon | TDK Micronas GmbH | BAL99 vs BAL99 |