Part Details for BAN-25 by Cooper Industries
Overview of BAN-25 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAN-25
BAN-25 CAD Models
BAN-25 Part Data Attributes
|
BAN-25
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BAN-25
Cooper Industries
Electric Fuse, Fast Blow, 25A, 250VAC, 750A (IR), Inline/holder,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 750 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |