Part Details for BAN-800 by Jonard Tools
Overview of BAN-800 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAN-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1951
|
Newark | Modular Adapter, 8P, Rj45 Plug-Plug, 2", In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Modular, Product Range:-, Convert From Gender:Plug, Convert From Positions:8Positions, Convert To Gender:Plug Rohs Compliant: Yes |Jonard Tools BAN-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $31.1800 | Buy Now |
DISTI #
40-BAN-800-ND
|
DigiKey | TOOL Min Qty: 125 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$22.9500 | Buy Now |
DISTI #
801-BAN-800
|
Mouser Electronics | Test Connectors RJ45 8-Position Modular Adapter RoHS: Compliant | 0 |
|
$22.9500 | Order Now |
DISTI #
75413952
|
RS | RJ45 8-Position Modular Adapter | Jonard BAN-800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9700 / $24.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9500 / $26.7700 | Buy Now |