Part Details for BAND-TOOL by Thomas & Betts
Overview of BAND-TOOL by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
CLC425AJE | Rochester Electronics LLC | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 |
Price & Stock for BAND-TOOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Banding Tool for Stainless Steel Bands. RoHS: Compliant | 0 |
|
$1,224.5300 / $1,316.6400 | Buy Now |
|
Master Electronics | Banding Tool for Stainless Steel Bands. RoHS: Compliant | 0 |
|
$1,224.5300 / $1,316.6400 | Buy Now |