Part Details for BAR43 by Fairchild Semiconductor Corporation
Overview of BAR43 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BAR43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4252 |
|
RFQ | ||
|
Bristol Electronics | 2920 |
|
RFQ | ||
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 4881 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 3401 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 1399 |
|
$0.0708 / $0.2360 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.2A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1254 |
|
$0.0438 / $0.0515 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7008 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAR43
BAR43 CAD Models
BAR43 Part Data Attributes
|
BAR43
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAR43
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAR43
This table gives cross-reference parts and alternative options found for BAR43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR43_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAR43 vs BAR43_NL |
BAR43 | Schottky Diode, 3000-REEL | onsemi | BAR43 vs BAR43 |
BAR43D87Z | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAR43 vs BAR43D87Z |
BAR43 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAR43 vs BAR43 |