Part Details for BARO-A-4V-MINI-PRIME by All Sensors Corporation
Overview of BARO-A-4V-MINI-PRIME by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BARO-A-4V-MINI-PRIME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7981
|
Newark | Samp Baro Amplified |Amphenol All Sensors BARO-A-4V-MINI-PRIME Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6500 / $78.8200 | Buy Now |
DISTI #
442-1093-ND
|
DigiKey | SENSOR 15.95PSIA 0.08" 4.25V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1 In Stock |
|
$60.8120 / $63.1800 | Buy Now |
DISTI #
ASEBARO-A-4V-MINI-PRIME
|
Heilind Electronics | SAMP BARO AMPLIFIED PRESSURE SENSOR | Americas - 3 in Stock |
|
$68.3607 / $82.4577 | Buy Now |
DISTI #
ASEBARO-A-4V-MINI-PRIME
|
Interstate Connecting Components | SAMP BARO AMPLIFIED PRESSURE SENSOR | 1 |
|
$68.3607 / $82.4577 | Buy Now |