There are no models available for this part yet.
Overview of BAS 3005A-02V H6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-S3005ALF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
59362-T3005A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
59112-G30-05A067 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions. |
Price & Stock for BAS 3005A-02V H6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
726-BAS3005A02VH6327
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant | 4683 |
|
$0.0850 / $0.4000 | Buy Now | |
DISTI #
79005779
|
Verical | Diode Schottky 0.5A 2-Pin SC-79 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 2301 | Americas - 15000 |
|
$0.1548 / $0.1803 | Buy Now | |
Quest Components | 12000 |
|
$0.1725 / $0.5750 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 15000 |
|
$0.1150 / $0.3120 | Buy Now |