Part Details for BAS 3010B-03W E6327 by Infineon Technologies AG
Overview of BAS 3010B-03W E6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-3010-B63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Lseries, B-Key, 4.25mm (0.167in), Header. | |
495-3010-B64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, B-Key, 5.15mm (0.202in), Header. | |
498-3010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Lseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for BAS 3010B-03W E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAS3010B03WE6327
|
Mouser Electronics | Schottky Diodes & Rectifiers Medium Power IF Diode RoHS: Compliant | 14556 |
|
$0.0970 / $0.4500 | Buy Now |