Part Details for BAS 40 E6327 by Infineon Technologies AG
Overview of BAS 40 E6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS 40 E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAS40E6327
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 5236 |
|
$0.0680 / $0.4600 | Buy Now |
|
LCSC | 40V Independent Type 720mV40mA 120mA SOT-23 Schottky Diodes ROHS | 20 |
|
$0.5356 / $0.9439 | Buy Now |