Part Details for BAS 70 E6327 by Infineon Technologies AG
Overview of BAS 70 E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS 70 E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAS70E6327
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 0.07A RoHS: Compliant | 101442 |
|
$0.0720 / $0.4800 | Buy Now |
DISTI #
79005775
|
Verical | Rectifier Diode Schottky Si 0.07A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 336 Package Multiple: 1 Date Code: 2401 | Americas - 30000 |
|
$0.1961 / $0.2336 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 30000 |
|
$0.0980 / $0.2640 | Buy Now |
|
LCSC | 70V Single 880mV15mA 70mA SOT-23 Schottky Barrier Diodes (SBD) ROHS | 11 |
|
$0.5312 / $0.9371 | Buy Now |