Part Details for BAS-M-R0001-R-5.0 by Isabellenhuette
Overview of BAS-M-R0001-R-5.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS-M-R0001-R-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BAS-M-R0001-R-5.0-ND
|
DigiKey | RESISTOR - BUS BAR SHUNT, 0.0001 Min Qty: 1 Lead time: 43 Weeks Container: Tube |
280 In Stock |
|
$13.7234 / $20.8600 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 8420 100u Ohms 5% 30W MANGANIN SMT | 0 |
|
$21.8046 / $23.3309 | RFQ |