Part Details for BAS101S,215 by NXP Semiconductors
Overview of BAS101S,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS101S,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 0.1A, 600V RoHS: Compliant Status: Active Min Qty: 1 | 2899 |
|
$0.0430 / $0.0506 | Buy Now |
DISTI #
4278334
|
Farnell | RoHS: Compliant Min Qty: 7621 Container: Each | 0 |
|
$0.0690 | Buy Now |
Part Details for BAS101S,215
BAS101S,215 CAD Models
BAS101S,215 Part Data Attributes
|
BAS101S,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS101S,215
NXP Semiconductors
BAS101; BAS101S - High-voltage switching diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |