-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS116GW - Low leakage switching diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6023
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS116GWJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
1727-7322-1-ND
|
DigiKey | DIODE GEN PURP 75V 215MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6258 In Stock |
|
$0.0253 / $0.2600 | Buy Now |
DISTI #
BAS116GWJ
|
Avnet Americas | BAS116GW/SOD2/REEL 13" Q1/T1 - Tape and Reel (Alt: BAS116GWJ) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
841-BAS116GWJ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS116GW/SOD123/SOD2 RoHS: Compliant | 24683 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | BAS116GW Series 75 V 215 mA SMT Low Leakage Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0245 / $0.0265 | Buy Now |
DISTI #
BAS116GWJ
|
TTI | Diodes - General Purpose, Power, Switching BAS116GW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0242 / $0.0254 | Buy Now |
DISTI #
BAS116GWJ
|
Avnet Americas | BAS116GW/SOD2/REEL 13" Q1/T1 - Tape and Reel (Alt: BAS116GWJ) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
BAS116GWJ
|
Avnet Americas | BAS116GW/SOD2/REEL 13" Q1/T1 - Tape and Reel (Alt: BAS116GWJ) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
BAS116GWJ
|
Avnet Asia | BAS116GW/SOD2/REEL 13" Q1/T1 (Alt: BAS116GWJ) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0230 / $0.0269 | Buy Now |
DISTI #
BAS116GWJ
|
Avnet Silica | BAS116GW/SOD2/REEL 13 Q1/T1" (Alt: BAS116GWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116GWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS116GWJ
Nexperia
BAS116GW - Low leakage switching diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.357 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS116GWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116GWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116GWX | BAS116GW - Low leakage switching diode@en-us | Nexperia | BAS116GWJ vs BAS116GWX |
BAS116GW | Rectifier Diode | Nexperia | BAS116GWJ vs BAS116GW |