Part Details for BAS116H by NXP Semiconductors
Overview of BAS116H by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1870 |
|
RFQ | ||
|
ComSIT USA | LOW LEAKAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon RoHS: Compliant | Europe - 6000 |
|
RFQ | |
|
Chip1Cloud | 75 V, low leakage diode in small SOD123F package | 4290 |
|
RFQ | |
|
Sense Electronic Company Limited | SOD123F | 6000 |
|
RFQ |
Part Details for BAS116H
BAS116H CAD Models
BAS116H Part Data Attributes:
|
BAS116H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS116H
NXP Semiconductors
0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.0009 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS116H
This table gives cross-reference parts and alternative options found for BAS116H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116H | Rectifier Diode | Nexperia | BAS116H vs BAS116H |
BAS116H,115 | BAS116H - Low leakage switching diode@en-us SOD-123 2-Pin | Nexperia | BAS116H vs BAS116H,115 |
BAS116H,115 | BAS116H - Low leakage switching diode SOD-123 2-Pin | NXP Semiconductors | BAS116H vs BAS116H,115 |