Part Details for BAS16_NL by Fairchild Semiconductor Corporation
Overview of BAS16_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16_NL
BAS16_NL CAD Models
BAS16_NL Part Data Attributes
|
BAS16_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS16_NL
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16_NL
This table gives cross-reference parts and alternative options found for BAS16_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAS16LT3 | 0.2A, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAS16_NL vs SBAS16LT3 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, Silicon | TDK Micronas GmbH | BAS16_NL vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16_NL vs BAS16 |
MMBD4148-13 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16_NL vs MMBD4148-13 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16_NL vs BAS16-T1 |
BAS16T/R7 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16_NL vs BAS16T/R7 |
BAS16Q-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16_NL vs BAS16Q-13-F |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Microsemi Corporation | BAS16_NL vs BAS16 |
BAS16W | SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAS16_NL vs BAS16W |
933460620215 | 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS16_NL vs 933460620215 |