Part Details for BAS16D-HE3-18 by Vishay Intertechnologies
Overview of BAS16D-HE3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16D-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2239
|
Newark | Switching Diode Genpurp Sod123 |Vishay BAS16D-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
BAS16D-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 0.25A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAS16D-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
78-BAS16D-HE3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 Volt 0.25 Amp 2.0A IFSM @ 1uS RoHS: Compliant | 9100 |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
BAS16D-HE3-18
|
TTI | Diodes - General Purpose, Power, Switching 75 Volt 0.25 Amp 2.0A IFSM @ 1uS RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0265 / $0.0337 | Buy Now |
DISTI #
BAS16D-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 0.25A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAS16D-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
BAS16D-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 0.25A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAS16D-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
Part Details for BAS16D-HE3-18
BAS16D-HE3-18 CAD Models
BAS16D-HE3-18 Part Data Attributes
|
BAS16D-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS16D-HE3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16D-HE3-18
This table gives cross-reference parts and alternative options found for BAS16D-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16D-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16W | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS16D-HE3-18 vs BAS16W |
HSU83 | 0.1A, SILICON, SIGNAL DIODE, ULTRA SMALL, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | BAS16D-HE3-18 vs HSU83 |
BAS16TT1G | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16D-HE3-18 vs BAS16TT1G |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAS16D-HE3-18 vs BAV19W |
BAV16W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | BAS16D-HE3-18 vs BAV16W_R2_10001 |
BAS16D-E3-18 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS16D-HE3-18 vs BAS16D-E3-18 |
BAS16D-G3-08 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAS16D-HE3-18 vs BAS16D-G3-08 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAS16D-HE3-18 vs BAV19W |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS16D-HE3-18 vs BAV19W |
BAV19W-T1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS16D-HE3-18 vs BAV19W-T1 |