Part Details for BAS16DXV6T5 by onsemi
Overview of BAS16DXV6T5 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16DXV6T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8966
|
Newark | Bas16D - Dual Switching Diode |Onsemi BAS16DXV6T5 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Rochester Electronics | BAS16D - Dual Switching Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 12424 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
4190377
|
Farnell | BAS16D - DUAL SWITCHING DIODE RoHS: Compliant Min Qty: 16000 Lead time: 3 Weeks, 1 Days Container: Each | 12424 |
|
$0.0974 | Buy Now |
Part Details for BAS16DXV6T5
BAS16DXV6T5 CAD Models
BAS16DXV6T5 Part Data Attributes
|
BAS16DXV6T5
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16DXV6T5
onsemi
Dual Switching Diode, 100 V, SOT-563, 6 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16DXV6T5
This table gives cross-reference parts and alternative options found for BAS16DXV6T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16DXV6T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16DXV6T1G | Dual Switching Diode, 100 V, SOT-563, 6 LEAD, 4000-REEL | onsemi | BAS16DXV6T5 vs BAS16DXV6T1G |
BAS16DXV6T5G | 0.2A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | BAS16DXV6T5 vs BAS16DXV6T5G |