Part Details for BAS16DXV6T5G by onsemi
Overview of BAS16DXV6T5G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16DXV6T5G
BAS16DXV6T5G CAD Models
BAS16DXV6T5G Part Data Attributes
|
BAS16DXV6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16DXV6T5G
onsemi
0.2A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS16DXV6T5G
This table gives cross-reference parts and alternative options found for BAS16DXV6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16DXV6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16DXV6T1G | Dual Switching Diode, 100 V, SOT-563, 6 LEAD, 4000-REEL | onsemi | BAS16DXV6T5G vs BAS16DXV6T1G |
BAS16DXV6T5 | Dual Switching Diode, 100 V, SOT-563, 6 LEAD, 8000-REEL | onsemi | BAS16DXV6T5G vs BAS16DXV6T5 |
BAS16DXV6T1 | Dual Switching Diode, 100 V, SOT-563, 6 LEAD, 4000-REEL | onsemi | BAS16DXV6T5G vs BAS16DXV6T1 |