Part Details for BAS16E6433XT by Infineon Technologies AG
Overview of BAS16E6433XT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16E6433XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16E6433HTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0338 | Buy Now |
Part Details for BAS16E6433XT
BAS16E6433XT CAD Models
BAS16E6433XT Part Data Attributes
|
BAS16E6433XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16E6433XT
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.37 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16E6433XT
This table gives cross-reference parts and alternative options found for BAS16E6433XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6433XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16E6327XT | Rectifier Diode, 1 Element, 80V V(RRM), Silicon | Infineon Technologies AG | BAS16E6433XT vs BAS16E6327XT |
BAS16TT1G | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6433XT vs BAS16TT1G |
BAS16E6433 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433XT vs BAS16E6433 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16E6433XT vs BAW56 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAS16E6433XT vs BAS16 |
BAS16TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6433XT vs BAS16TRL |
BAS16LT1 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16E6433XT vs BAS16LT1 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6433XT vs BAS16T/R |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433XT vs BAS16 |
BAS16E6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433XT vs BAS16E6327HTSA1 |