Part Details for BAS16UE6327HTSA1 by Infineon Technologies AG
Overview of BAS16UE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16UE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0749 / $0.0820 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0749 / $0.0820 | Buy Now |
|
Rochester Electronics | BAS16 - General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 89780 |
|
$0.0800 / $0.0941 | Buy Now |
DISTI #
BAS16UE6327HTSA1
|
TME | Diode: switching, SMD, 85V, 0.2A, 4ns, SC74, Ufmax: 1.25V, Ifsm: 4.5A Min Qty: 1 | 4780 |
|
$0.1010 / $0.1640 | Buy Now |
Part Details for BAS16UE6327HTSA1
BAS16UE6327HTSA1 CAD Models
BAS16UE6327HTSA1 Part Data Attributes
|
BAS16UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16UE6327HTSA1
Infineon Technologies AG
Rectifier Diode, 3 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SC-74, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |