Part Details for BAS16VA-7 by Diodes Incorporated
Overview of BAS16VA-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16VA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS16VA-7CT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8490 In Stock |
|
$0.0498 / $0.4200 | Buy Now |
DISTI #
BAS16VA-7
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS16VA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 318000 Factory Stock |
|
$0.0382 / $0.0451 | Buy Now |
DISTI #
621-BAS16VA-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 2872 |
|
$0.0480 / $0.4200 | Buy Now |
|
Future Electronics | General Purpose, Power, Switching diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.0600 / $0.0673 | Buy Now |
DISTI #
BAS16VA-7
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS16VA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 318000 Factory Stock |
|
$0.0382 / $0.0451 | Buy Now |
DISTI #
BAS16VA-7
|
Avnet Asia | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R (Alt: BAS16VA-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS16VA-7
|
Avnet Silica | Diode Switching 100V 0.2A 6-Pin SOT-563 T/R (Alt: BAS16VA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 84000 |
|
$0.0517 / $0.0554 | Buy Now |