-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6043
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS16VY,165 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0680 | Buy Now |
DISTI #
1727-BAS16VY,165CT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6939 In Stock |
|
$0.0410 / $0.3900 | Buy Now |
DISTI #
BAS16VY,165
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS16VY,165) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0420 | Buy Now |
DISTI #
771-BAS16VY165
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS16VY/SOT363/SC-88 RoHS: Compliant | 36694 |
|
$0.0400 / $0.3400 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA SMT High Speed Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA SMT High Speed Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0393 / $0.0426 | Buy Now |
DISTI #
69914570
|
Verical | Diode Switching 100V 0.2A 6-Pin TSSOP T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2326 | Americas - 60000 |
|
$0.0612 | Buy Now |
DISTI #
BAS16VY,165
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS16VY,165) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0420 | Buy Now |
DISTI #
BAS16VY,165
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS16VY,165) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0420 | Buy Now |
DISTI #
BAS16VY,165
|
Avnet Asia | Diode Switching 100V 0.2A 6-Pin TSSOP T/R (Alt: BAS16VY,165) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0438 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16VY,165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16VY,165
Nexperia
BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-01-20 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16VY,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16VY,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16VY,125 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAS16VY,165 vs BAS16VY,125 |
BAS16VY,135 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAS16VY,165 vs BAS16VY,135 |
BAS16VY | DIODE 0.2 A, 100 V, 3 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAS16VY,165 vs BAS16VY |
BAS16VY | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAS16VY,165 vs BAS16VY |
BAS16VY,135 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAS16VY,165 vs BAS16VY,135 |
BAS16VY,115 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAS16VY,165 vs BAS16VY,115 |
BAS16VY,115 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAS16VY,165 vs BAS16VY,115 |
BAS16VY,165 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAS16VY,165 vs BAS16VY,165 |