Part Details for BAS16WH6327XTSA1 by Infineon Technologies AG
Overview of BAS16WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS16WH6327XTSA1-ITTR-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT323 Min Qty: 7397 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
681373 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BAS16WH6327XTSA1TR-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT323 Min Qty: 7397 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0369 / $0.0474 | Buy Now |
DISTI #
BAS16WH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WH6327XTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0360 / $0.0411 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
|
Rochester Electronics | BAS16 - General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 717373 |
|
$0.0349 / $0.0410 | Buy Now |
DISTI #
BAS16WH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WH6327XTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0360 / $0.0411 | Buy Now |
DISTI #
BAS16WH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WH6327XTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0360 / $0.0411 | Buy Now |
DISTI #
SP000753166
|
EBV Elektronik | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R (Alt: SP000753166) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | EBV - 849000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 678000 |
|
$0.0889 / $0.0955 | Buy Now |
Part Details for BAS16WH6327XTSA1
BAS16WH6327XTSA1 CAD Models
BAS16WH6327XTSA1 Part Data Attributes
|
BAS16WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |