Part Details for BAS16WH6433XTMA1 by Infineon Technologies AG
Overview of BAS16WH6433XTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16WH6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS16WH6433XTMA1-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT323 Min Qty: 7397 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
170000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
448-BAS16WH6433XTMA1TR-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT323 Min Qty: 7397 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0369 / $0.0426 | Buy Now |
DISTI #
BAS16WH6433XTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WH6433XTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0411 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Rochester Electronics | BAS16WH6433 - AF DIODES RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 170000 |
|
$0.0349 / $0.0410 | Buy Now |
DISTI #
BAS16WH6433XTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WH6433XTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0411 | Buy Now |
DISTI #
BAS16WH6433XTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16WH6433XTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0411 | Buy Now |
DISTI #
SP000753168
|
EBV Elektronik | Diode Switching 85V 0.25A 3-Pin SOT-323 T/R (Alt: SP000753168) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS16WH6433XTMA1
BAS16WH6433XTMA1 CAD Models
BAS16WH6433XTMA1 Part Data Attributes
|
BAS16WH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16WH6433XTMA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16WH6433XTMA1
This table gives cross-reference parts and alternative options found for BAS16WH6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WH6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS16WH6433XTMA1 vs BAS16 |
SP000010194 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Infineon Technologies AG | BAS16WH6433XTMA1 vs SP000010194 |
SP000010203 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Infineon Technologies AG | BAS16WH6433XTMA1 vs SP000010203 |
SP000010213 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Infineon Technologies AG | BAS16WH6433XTMA1 vs SP000010213 |
Q62702-F739 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16WH6433XTMA1 vs Q62702-F739 |